O 38,40-JT21G-E-M-1,8-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 26,0-JT21G-E-M-1,8-LF

DigiKey Part Number
1908-O26,0-JT21G-E-M-1,8-LFTR-ND - Tape & Reel (TR)
1908-O26,0-JT21G-E-M-1,8-LFCT-ND - Cut Tape (CT)
1908-O26,0-JT21G-E-M-1,8-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 26,0-JT21G-E-M-1,8-LF
Description
OSC TCXO 26MHZ 1.8V SNWV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5.5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.79000kr.17.79
10kr.15.43700kr.154.37
25kr.14.59720kr.364.93
50kr.13.99420kr.699.71
100kr.13.41500kr.1,341.50
250kr.12.68712kr.3,171.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.16308kr.6,081.54
1.000kr.11.66106kr.11,661.06
1.500kr.11.37724kr.17,065.86
2.500kr.11.02978kr.27,574.45
3.500kr.10.80689kr.37,824.11
5.000kr.10.57562kr.52,878.10
6.000kr.10.45941kr.62,756.46
Manufacturers Standard Package
Unit Price without VAT:kr.17.79000
Unit Price with VAT:kr.22.23750