New at DigiKey
S5MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3DC

DigiKey Part Number
5399-ES3DCTR-ND - Tape & Reel (TR)
5399-ES3DCCT-ND - Cut Tape (CT)
5399-ES3DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3DC
Description
1.25V@3A 35NS INDEPENDENT TYPE 3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.92800kr.9.28
100kr.0.57600kr.57.60
500kr.0.42188kr.210.94
1.000kr.0.37203kr.372.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30837kr.925.11
6.000kr.0.27622kr.1,657.32
9.000kr.0.25983kr.2,338.47
15.000kr.0.24137kr.3,620.55
21.000kr.0.23044kr.4,839.24
30.000kr.0.21981kr.6,594.30
75.000kr.0.19646kr.14,734.50
150.000kr.0.18203kr.27,304.50
300.000kr.0.17040kr.51,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500