
O 24,0-JO22-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O240-JO22-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O240-JO22-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O240-JO22-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 24,0-JO22-B-1V3-1-T1-LF |
Description | XTAL OSC XO 24MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.5.00200 | kr.50.02 |
| 25 | kr.4.73200 | kr.118.30 |
| 50 | kr.4.53700 | kr.226.85 |
| 100 | kr.4.34990 | kr.434.99 |
| 250 | kr.4.11340 | kr.1,028.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.94322 | kr.1,971.61 |
| 1.000 | kr.3.78010 | kr.3,780.10 |
| 1.500 | kr.3.68789 | kr.5,531.84 |
| 2.500 | kr.3.57495 | kr.8,937.38 |
| 3.500 | kr.3.50249 | kr.12,258.72 |
| 5.000 | kr.3.42729 | kr.17,136.45 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

