20 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 20,0-JTS53HC-F-K-3,3-LF

DigiKey Part Number
1908-O20,0-JTS53HC-F-K-3,3-LF-ND
Manufacturer
Manufacturer Product Number
O 20,0-JTS53HC-F-K-3,3-LF
Description
XTAL OSC VCTCXO 20MHZ HCMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±280ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.075" (1.90mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.160.09000kr.160.09
10kr.147.62700kr.1,476.27
Unit Price without VAT:kr.160.09000
Unit Price with VAT:kr.200.11250