
O 20,0-JTP32CSV-F-K-1,8-0909-1015-LF | |
|---|---|
DigiKey Part Number | 1908-O20,0-JTP32CSV-F-K-1,8-0909-1015-LFTR-ND - Tape & Reel (TR) 1908-O20,0-JTP32CSV-F-K-1,8-0909-1015-LFCT-ND - Cut Tape (CT) 1908-O20,0-JTP32CSV-F-K-1,8-0909-1015-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 20,0-JTP32CSV-F-K-1,8-0909-1015-LF |
Description | XTAL OSC VCTCXO 20MHZ CLPSW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Amplitude Control | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.70000 | kr.80.70 |
| 10 | kr.70.11800 | kr.701.18 |
| 25 | kr.66.31440 | kr.1,657.86 |
| 50 | kr.63.57880 | kr.3,178.94 |
| 100 | kr.60.95740 | kr.6,095.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.58.44670 | kr.11,689.34 |
| Unit Price without VAT: | kr.80.70000 |
|---|---|
| Unit Price with VAT: | kr.100.87500 |

