
O 20,0-JT32C-A-K-3,3-LF | |
---|---|
DigiKey Part Number | 1908-1032-2-ND - Tape & Reel (TR) 1908-1032-1-ND - Cut Tape (CT) 1908-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 20,0-JT32C-A-K-3,3-LF |
Description | XTAL OSC TCXO 20.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.66000 | kr.17.66 |
10 | kr.15.32800 | kr.153.28 |
25 | kr.14.49480 | kr.362.37 |
50 | kr.13.89560 | kr.694.78 |
100 | kr.13.32030 | kr.1,332.03 |
250 | kr.12.59752 | kr.3,149.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.12.07718 | kr.6,038.59 |
1.000 | kr.11.57875 | kr.11,578.75 |
1.500 | kr.11.29694 | kr.16,945.41 |
2.500 | kr.10.95191 | kr.27,379.77 |
3.500 | kr.10.73057 | kr.37,557.00 |
5.000 | kr.10.50097 | kr.52,504.85 |
6.000 | kr.10.38560 | kr.62,313.60 |
Unit Price without VAT: | kr.17.66000 |
---|---|
Unit Price with VAT: | kr.22.07500 |