
O 20,0-JT21CT-A-P-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O20,0-JT21CT-A-P-3,3-LFTR-ND - Tape & Reel (TR) 1908-O20,0-JT21CT-A-P-3,3-LFCT-ND - Cut Tape (CT) 1908-O20,0-JT21CT-A-P-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 20,0-JT21CT-A-P-3,3-LF |
Description | OSC TCXO 20MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.12.49000 | kr.124.90 |
| 25 | kr.11.81000 | kr.295.25 |
| 50 | kr.11.32200 | kr.566.10 |
| 100 | kr.10.85410 | kr.1,085.41 |
| 250 | kr.10.26496 | kr.2,566.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.84070 | kr.4,920.35 |
| 1.000 | kr.9.43436 | kr.9,434.36 |
| 1.500 | kr.9.20467 | kr.13,807.01 |
| 2.500 | kr.8.92332 | kr.22,308.30 |
| 3.500 | kr.8.74281 | kr.30,599.84 |
| 5.000 | kr.8.55559 | kr.42,777.95 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |

