
O 19,20-JTP32CSV-F-K-1,8-0909-1015-LF | |
|---|---|
DigiKey Part Number | 1908-O19,20-JTP32CSV-F-K-1,8-0909-1015-LFTR-ND - Tape & Reel (TR) 1908-O19,20-JTP32CSV-F-K-1,8-0909-1015-LFCT-ND - Cut Tape (CT) 1908-O19,20-JTP32CSV-F-K-1,8-0909-1015-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 19,20-JTP32CSV-F-K-1,8-0909-1015-LF |
Description | XTAL OSC VCTCXO 19.20MHZ CLPSW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output Clipped Sine Wave |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±280ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 3mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Amplitude Control | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.12000 | kr.83.12 |
| 10 | kr.72.23800 | kr.722.38 |
| 25 | kr.68.32000 | kr.1,708.00 |
| 50 | kr.65.50100 | kr.3,275.05 |
| 100 | kr.62.80150 | kr.6,280.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.67.56410 | kr.13,512.82 |
| Unit Price without VAT: | kr.83.12000 |
|---|---|
| Unit Price with VAT: | kr.103.90000 |

