
O 10,0-JTP75HC-F-P-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O10,0-JTP75HC-F-P-3,3-LFTR-ND - Tape & Reel (TR) 1908-O10,0-JTP75HC-F-P-3,3-LFCT-ND - Cut Tape (CT) 1908-O10,0-JTP75HC-F-P-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 10,0-JTP75HC-F-P-3,3-LF |
Description | XTAL OSC TCXO 10MHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.172.10000 | kr.172.10 |
| 10 | kr.149.57400 | kr.1,495.74 |
| 25 | kr.141.47600 | kr.3,536.90 |
| 50 | kr.135.65060 | kr.6,782.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.129.83980 | kr.19,475.97 |
| Unit Price without VAT: | kr.172.10000 |
|---|---|
| Unit Price with VAT: | kr.215.12500 |

