
J49SML-A-G-G-K-16M0 | |
|---|---|
DigiKey Part Number | 1908-J49SML-A-G-G-K-16M0TR-ND - Tape & Reel (TR) 1908-J49SML-A-G-G-K-16M0CT-ND - Cut Tape (CT) 1908-J49SML-A-G-G-K-16M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SML-A-G-G-K-16M0 |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.46600 | kr.14.66 |
| 25 | kr.1.38480 | kr.34.62 |
| 50 | kr.1.32860 | kr.66.43 |
| 100 | kr.1.27360 | kr.127.36 |
| 250 | kr.1.20424 | kr.301.06 |
| 500 | kr.1.15430 | kr.577.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10656 | kr.1,106.56 |
| 2.000 | kr.1.06080 | kr.2,121.60 |
| 3.000 | kr.1.03490 | kr.3,104.70 |
| 5.000 | kr.1.00316 | kr.5,015.80 |
| 7.000 | kr.0.98280 | kr.6,879.60 |
| 10.000 | kr.0.96167 | kr.9,616.70 |
| 12.000 | kr.0.95105 | kr.11,412.60 |
| 24.000 | kr.0.91174 | kr.21,881.76 |
| 25.000 | kr.0.90947 | kr.22,736.75 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

