
J49SMH-C-G-G-K-20M0 | |
|---|---|
DigiKey Part Number | 1908-J49SMH-C-G-G-K-20M0TR-ND - Tape & Reel (TR) 1908-J49SMH-C-G-G-K-20M0CT-ND - Cut Tape (CT) 1908-J49SMH-C-G-G-K-20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-C-G-G-K-20M0 |
Description | CRYSTAL 20.0MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.21700 | kr.12.17 |
| 25 | kr.1.15120 | kr.28.78 |
| 50 | kr.1.10320 | kr.55.16 |
| 100 | kr.1.05750 | kr.105.75 |
| 250 | kr.1.00020 | kr.250.05 |
| 500 | kr.0.95886 | kr.479.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.91924 | kr.919.24 |
| 2.000 | kr.0.88120 | kr.1,762.40 |
| 3.000 | kr.0.85968 | kr.2,579.04 |
| 5.000 | kr.0.83332 | kr.4,166.60 |
| 7.000 | kr.0.81640 | kr.5,714.80 |
| 10.000 | kr.0.79885 | kr.7,988.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

