
J32SMX-K-F-D-I-20M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-D-I-20M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-D-I-20M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-D-I-20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-D-I-20M0 |
Description | CRYSTAL 20,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.96400 | kr.9.64 |
| 25 | kr.0.91040 | kr.22.76 |
| 50 | kr.0.87120 | kr.43.56 |
| 100 | kr.0.83560 | kr.83.56 |
| 250 | kr.0.79020 | kr.197.55 |
| 500 | kr.0.75764 | kr.378.82 |
| 1.000 | kr.0.72631 | kr.726.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67927 | kr.2,037.81 |
| 6.000 | kr.0.65116 | kr.3,906.96 |
| 9.000 | kr.0.63526 | kr.5,717.34 |
| 15.000 | kr.0.61578 | kr.9,236.70 |
| 21.000 | kr.0.60329 | kr.12,669.09 |
| 30.000 | kr.0.59032 | kr.17,709.60 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

