New at DigiKey
20 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-K-F-D-C-20M0

DigiKey Part Number
1908-J32SMX-K-F-D-C-20M0TR-ND - Tape & Reel (TR)
1908-J32SMX-K-F-D-C-20M0CT-ND - Cut Tape (CT)
1908-J32SMX-K-F-D-C-20M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-K-F-D-C-20M0
Description
CRYSTAL 20,0MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.94500kr.9.45
25kr.0.89520kr.22.38
50kr.0.85840kr.42.92
100kr.0.82230kr.82.23
250kr.0.77780kr.194.45
500kr.0.74558kr.372.79
1.000kr.0.71477kr.714.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66847kr.2,005.41
6.000kr.0.64082kr.3,844.92
9.000kr.0.62517kr.5,626.53
15.000kr.0.60601kr.9,090.15
21.000kr.0.59371kr.12,467.91
30.000kr.0.58094kr.17,428.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000