
J32SMX-A-F-G-I-16M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-F-G-I-16M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-F-G-I-16M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-F-G-I-16M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-F-G-I-16M0 |
Description | CRYSTAL 16,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.98900 | kr.9.89 |
| 25 | kr.0.93840 | kr.23.46 |
| 50 | kr.0.89900 | kr.44.95 |
| 100 | kr.0.86220 | kr.86.22 |
| 250 | kr.0.81532 | kr.203.83 |
| 500 | kr.0.78160 | kr.390.80 |
| 1.000 | kr.0.74932 | kr.749.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70078 | kr.2,102.34 |
| 6.000 | kr.0.67178 | kr.4,030.68 |
| 9.000 | kr.0.65538 | kr.5,898.42 |
| 15.000 | kr.0.63529 | kr.9,529.35 |
| 21.000 | kr.0.62239 | kr.13,070.19 |
| 30.000 | kr.0.60902 | kr.18,270.60 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

