
J32SMX-A-F-G-I-12M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-F-G-I-12M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-F-G-I-12M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-F-G-I-12M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-F-G-I-12M0 |
Description | CRYSTAL 12,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.1.00000 | kr.10.00 |
| 25 | kr.0.94880 | kr.23.72 |
| 50 | kr.0.90900 | kr.45.45 |
| 100 | kr.0.87180 | kr.87.18 |
| 250 | kr.0.82432 | kr.206.08 |
| 500 | kr.0.79022 | kr.395.11 |
| 1.000 | kr.0.75760 | kr.757.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70852 | kr.2,125.56 |
| 6.000 | kr.0.67919 | kr.4,075.14 |
| 9.000 | kr.0.66262 | kr.5,963.58 |
| 15.000 | kr.0.64230 | kr.9,634.50 |
| 21.000 | kr.0.62927 | kr.13,214.67 |
| 30.000 | kr.0.61574 | kr.18,472.20 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

