New at DigiKey
20 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-A-F-G-C-20M0

DigiKey Part Number
1908-J32SMX-A-F-G-C-20M0TR-ND - Tape & Reel (TR)
1908-J32SMX-A-F-G-C-20M0CT-ND - Cut Tape (CT)
1908-J32SMX-A-F-G-C-20M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-A-F-G-C-20M0
Description
CRYSTAL 20,0MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.97600kr.9.76
25kr.0.92320kr.23.08
50kr.0.88500kr.44.25
100kr.0.84890kr.84.89
250kr.0.80288kr.200.72
500kr.0.76968kr.384.84
1.000kr.0.73785kr.737.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69002kr.2,070.06
6.000kr.0.66147kr.3,968.82
9.000kr.0.64533kr.5,807.97
15.000kr.0.62555kr.9,383.25
21.000kr.0.61285kr.12,869.85
30.000kr.0.59968kr.17,990.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500