
J32SMX-A-F-E-C-8M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-F-E-C-8M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-F-E-C-8M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-F-E-C-8M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-F-E-C-8M0 |
Description | CRYSTAL 8,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 12pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 400 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.76900 | kr.17.69 |
| 25 | kr.1.67120 | kr.41.78 |
| 50 | kr.1.60140 | kr.80.07 |
| 100 | kr.1.53490 | kr.153.49 |
| 250 | kr.1.45160 | kr.362.90 |
| 500 | kr.1.39150 | kr.695.75 |
| 1.000 | kr.1.33394 | kr.1,333.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.24750 | kr.3,742.50 |
| 6.000 | kr.1.19590 | kr.7,175.40 |
| 9.000 | kr.1.16671 | kr.10,500.39 |
| 15.000 | kr.1.13098 | kr.16,964.70 |
| 21.000 | kr.1.10804 | kr.23,268.84 |
| 30.000 | kr.1.08425 | kr.32,527.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

