
J32SMX-A-F-D-I-8M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-F-D-I-8M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-F-D-I-8M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-F-D-I-8M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-F-D-I-8M0 |
Description | CRYSTAL 8,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 12pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 400 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.79400 | kr.17.94 |
| 25 | kr.1.69640 | kr.42.41 |
| 50 | kr.1.62680 | kr.81.34 |
| 100 | kr.1.55960 | kr.155.96 |
| 250 | kr.1.47468 | kr.368.67 |
| 500 | kr.1.41370 | kr.706.85 |
| 1.000 | kr.1.35524 | kr.1,355.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.26745 | kr.3,802.35 |
| 6.000 | kr.1.21503 | kr.7,290.18 |
| 9.000 | kr.1.18538 | kr.10,668.42 |
| 15.000 | kr.1.14907 | kr.17,236.05 |
| 21.000 | kr.1.12577 | kr.23,641.17 |
| 30.000 | kr.1.10160 | kr.33,048.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |


