J31SMT-A-D-K-32K768
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J31SMT-A-D-K-32K768

DigiKey Part Number
1908-J31SMT-A-D-K-32K768TR-ND - Tape & Reel (TR)
1908-J31SMT-A-D-K-32K768CT-ND - Cut Tape (CT)
1908-J31SMT-A-D-K-32K768DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J31SMT-A-D-K-32K768
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 666.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.5.31800kr.53.18
25kr.5.03280kr.125.82
50kr.4.82440kr.241.22
100kr.4.62460kr.462.46
250kr.4.37352kr.1,093.38
500kr.4.19252kr.2,096.26
1.000kr.4.01914kr.4,019.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.19526kr.9,585.78
6.000kr.3.06331kr.18,379.86
9.000kr.3.04032kr.27,362.88
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500