
ER2450T | |
---|---|
DigiKey Part Number | 3027-ER2450T-ND |
Manufacturer | |
Manufacturer Product Number | ER2450T |
Description | BATT LI-SOCI2 ER2450 COIN 24MM |
Customer Reference | |
Detailed Description | Coin, 24.0mm Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.94" Dia x 0.24" H (24.0mm x 6.2mm) | |
Termination Style | PC Pin | |
Discharge Rate | 5mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.20000 | kr.51.20 |
10 | kr.38.40000 | kr.384.00 |
50 | kr.34.88000 | kr.1,744.00 |
100 | kr.29.05600 | kr.2,905.60 |
250 | kr.25.47200 | kr.6,368.00 |
500 | kr.24.12800 | kr.12,064.00 |
Unit Price without VAT: | kr.51.20000 |
---|---|
Unit Price with VAT: | kr.64.00000 |