
CR2477 SM | |
|---|---|
DigiKey Part Number | 3027-CR2477SM-ND |
Manufacturer | |
Manufacturer Product Number | CR2477 SM |
Description | BATT LITH 3V COIN 24.5MM SM |
Customer Reference | |
Detailed Description | Coin, 24.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.97" Dia x 0.32" H (24.7mm x 8.0mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 10 | kr.16.41600 | kr.164.16 |
| 50 | kr.14.43080 | kr.721.54 |
| 100 | kr.13.29020 | kr.1,329.02 |
| 500 | kr.11.89632 | kr.5,948.16 |
| 1.000 | kr.11.25581 | kr.11,255.81 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |



