



LP633750JH+PCM+2 WIRES 70MM | |
|---|---|
DigiKey Part Number | 3027-LP633750JH+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP633750JH+PCM+2 WIRES 70MM |
Description | BATTERY LI-PO 3.7V 1420MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.07" L x 1.50" W x 0.28" H (52.5mm x 38.1mm x 7.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.43000 | kr.74.43 |
| 10 | kr.61.90100 | kr.619.01 |
| 50 | kr.55.20000 | kr.2,760.00 |
| Unit Price without VAT: | kr.74.43000 |
|---|---|
| Unit Price with VAT: | kr.93.03750 |











