Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2016

DigiKey Part Number
3027-CR2016-R-ND
Manufacturer
Manufacturer Product Number
CR2016
Description
BATTERY LITHIUM 3V COIN 20MM
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.06" H (20.0mm x 1.6mm)
Termination Style
Requires Holder
Features
Childsafe Packaging
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.970
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Jauch Quartz
FREE SHIPPING on orders of kr.475.50 or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Retail Package:100000
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
50kr.4.12100kr.206.05
100kr.3.86740kr.386.74
250kr.3.61380kr.903.45
500kr.3.36020kr.1,680.10
1.000kr.3.23340kr.3,233.40
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250