



SYA10-08WH-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-08WH-ETTR-ND - Tape & Reel (TR) 4285-SYA10-08WH-ETCT-ND - Cut Tape (CT) 4285-SYA10-08WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-08WH-ET |
Description | 1 MM W TO B CONNECTOR 8P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.90800 | kr.19.08 |
| 25 | kr.1.79040 | kr.44.76 |
| 50 | kr.1.70420 | kr.85.21 |
| 100 | kr.1.62240 | kr.162.24 |
| 250 | kr.1.52032 | kr.380.08 |
| 500 | kr.1.44780 | kr.723.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.36568 | kr.2,048.52 |
| 3.000 | kr.1.30044 | kr.3,901.32 |
| 4.500 | kr.1.26374 | kr.5,686.83 |
| 7.500 | kr.1.21900 | kr.9,142.50 |
| 10.500 | kr.1.19042 | kr.12,499.41 |
| 15.000 | kr.1.16084 | kr.17,412.60 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |


