



SYA10-07HG | |
|---|---|
DigiKey Part Number | 4285-SYA10-07HG-ND |
Manufacturer | |
Manufacturer Product Number | SYA10-07HG |
Description | 1 MM W TO B CONNECTOR 7P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.47280 | kr.11.82 |
| 50 | kr.0.45120 | kr.22.56 |
| 100 | kr.0.42910 | kr.42.91 |
| 250 | kr.0.40220 | kr.100.55 |
| 500 | kr.0.38300 | kr.191.50 |
| 1.000 | kr.0.36466 | kr.364.66 |
| 3.000 | kr.0.33738 | kr.1,012.14 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |







