



SVK40-07WS | |
|---|---|
DigiKey Part Number | 4285-SVK40-07WSCT-ND - Cut Tape (CT) 4285-SVK40-07WSDKR-ND - Digi-Reel® 4285-SVK40-07WS-ND |
Manufacturer | |
Manufacturer Product Number | SVK40-07WS |
Description | 3.96 MM W TO B CONNECTOR 7P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.142" (3.60mm) | |
Overall Contact Length | - | |
Insulation Height | 0.413" (10.49mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.97000 | kr.2.97 |
| 10 | kr.2.50300 | kr.25.03 |
| 25 | kr.2.20320 | kr.55.08 |
| 50 | kr.2.02400 | kr.101.20 |
| 100 | kr.1.94470 | kr.194.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.1.94800 | kr.19.48 |
| 25 | kr.1.82680 | kr.45.67 |
| 50 | kr.1.73760 | kr.86.88 |
| 100 | kr.1.65510 | kr.165.51 |
| 250 | kr.1.55108 | kr.387.77 |
| 500 | kr.1.47692 | kr.738.46 |
| 1.000 | kr.1.40636 | kr.1,406.36 |
| 2.500 | kr.1.31822 | kr.3,295.55 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |


