



STW12-22HG | |
|---|---|
DigiKey Part Number | 4285-STW12-22HG-ND |
Manufacturer | |
Manufacturer Product Number | STW12-22HG |
Description | 1.25 MM W TO B CONNECTOR 22P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.1.02200 | kr.10.22 |
| 25 | kr.0.95680 | kr.23.92 |
| 50 | kr.0.91040 | kr.45.52 |
| 100 | kr.0.86740 | kr.86.74 |
| 250 | kr.0.81276 | kr.203.19 |
| 500 | kr.0.77392 | kr.386.96 |
| 1.000 | kr.0.73694 | kr.736.94 |
| 3.000 | kr.0.68192 | kr.2,045.76 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

