



SYA10-13WV-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-13WV-ETTR-ND - Tape & Reel (TR) 4285-SYA10-13WV-ETCT-ND - Cut Tape (CT) 4285-SYA10-13WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-13WV-ET |
Description | 1 MM W TO B CONNECTOR 13P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.42200 | kr.24.22 |
| 25 | kr.2.26720 | kr.56.68 |
| 50 | kr.2.15940 | kr.107.97 |
| 100 | kr.2.05610 | kr.205.61 |
| 250 | kr.1.92712 | kr.481.78 |
| 500 | kr.1.83492 | kr.917.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.70877 | kr.3,075.79 |
| 3.600 | kr.1.62720 | kr.5,857.92 |
| 5.400 | kr.1.58130 | kr.8,539.02 |
| 9.000 | kr.1.52533 | kr.13,727.97 |
| 12.600 | kr.1.48957 | kr.18,768.58 |
| 18.000 | kr.1.45258 | kr.26,146.44 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

