New at DigiKey
3 Position Rectangular Housing Connector Receptacle Blue 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Blue 0.049" (1.25mm)
STA12-03HGBL
STA12-03HGBL

STA12-03HGBL

DigiKey Part Number
4285-STA12-03HGBL-ND
Manufacturer
Manufacturer Product Number
STA12-03HGBL
Description
HOUSING FOR STA CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Blue 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.049" (1.25mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Blue
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.000
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.16000kr.11.60
25kr.1.01680kr.25.42
50kr.0.91680kr.45.84
100kr.0.82610kr.82.61
250kr.0.72176kr.180.44
500kr.0.65594kr.327.97
1.000kr.0.60129kr.601.29
5.000kr.0.51086kr.2,554.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000