2 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
SMH25-02HGBK

SMH25-02HGBK

DigiKey Part Number
4285-SMH25-02HGBK-ND
Manufacturer
Manufacturer Product Number
SMH25-02HGBK
Description
2.5 MM W TO B CONNECTOR 2P HOUSI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.55800kr.5.58
25kr.0.52000kr.13.00
50kr.0.49460kr.24.73
100kr.0.47110kr.47.11
250kr.0.44176kr.110.44
500kr.0.42060kr.210.30
1.000kr.0.40043kr.400.43
3.000kr.0.37053kr.1,111.59
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750