40 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJW2K-40HG

DigiKey Part Number
4285-SJW2K-40HG-ND
Manufacturer
Manufacturer Product Number
SJW2K-40HG
Description
2 MM W TO B CONNECTOR 40P HOUSIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.53000kr.15.30
25kr.1.43280kr.35.82
50kr.1.36440kr.68.22
100kr.1.29950kr.129.95
250kr.1.21784kr.304.46
500kr.1.15958kr.579.79
1.000kr.1.10416kr.1,104.16
3.000kr.1.02173kr.3,065.19
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000