


SJW2K-36HG | |
|---|---|
DigiKey Part Number | 4285-SJW2K-36HG-ND |
Manufacturer | |
Manufacturer Product Number | SJW2K-36HG |
Description | 2 MM W TO B CONNECTOR 36P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.49200 | kr.14.92 |
| 25 | kr.1.39640 | kr.34.91 |
| 50 | kr.1.32980 | kr.66.49 |
| 100 | kr.1.26610 | kr.126.61 |
| 250 | kr.1.18672 | kr.296.68 |
| 500 | kr.1.13000 | kr.565.00 |
| 1.000 | kr.1.07606 | kr.1,076.06 |
| 3.000 | kr.0.99571 | kr.2,987.13 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

