



SJW2K-26HG | |
|---|---|
DigiKey Part Number | 4285-SJW2K-26HG-ND |
Manufacturer | |
Manufacturer Product Number | SJW2K-26HG |
Description | 2 MM W TO B CONNECTOR 26P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.34400 | kr.13.44 |
| 25 | kr.1.25760 | kr.31.44 |
| 50 | kr.1.19860 | kr.59.93 |
| 100 | kr.1.14070 | kr.114.07 |
| 250 | kr.1.06920 | kr.267.30 |
| 500 | kr.1.01812 | kr.509.06 |
| 1.000 | kr.0.96945 | kr.969.45 |
| 3.000 | kr.0.89705 | kr.2,691.15 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

