



SJW2K-08WHA-ET | |
|---|---|
DigiKey Part Number | 4285-SJW2K-08WHA-ETTR-ND - Tape & Reel (TR) 4285-SJW2K-08WHA-ETCT-ND - Cut Tape (CT) 4285-SJW2K-08WHA-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJW2K-08WHA-ET |
Description | 2 MM W TO B CONNECTOR 8P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.341" (8.65mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.28600 | kr.42.86 |
| 25 | kr.4.01960 | kr.100.49 |
| 50 | kr.3.82560 | kr.191.28 |
| 100 | kr.3.64300 | kr.364.30 |
| 250 | kr.3.41472 | kr.853.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.31468 | kr.1,657.34 |
| 1.000 | kr.3.15637 | kr.3,156.37 |
| 1.500 | kr.3.06729 | kr.4,600.93 |
| 2.500 | kr.2.95870 | kr.7,396.75 |
| 3.500 | kr.2.88930 | kr.10,112.55 |
| 5.000 | kr.2.81753 | kr.14,087.65 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

