



RMH25-09M | |
|---|---|
DigiKey Part Number | 4285-RMH25-09M-ND |
Manufacturer | |
Manufacturer Product Number | RMH25-09M |
Description | 2.5 MM W TO W CONNECTOR 9P MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.27300 | kr.12.73 |
| 25 | kr.1.19600 | kr.29.90 |
| 50 | kr.1.13820 | kr.56.91 |
| 100 | kr.1.08350 | kr.108.35 |
| 250 | kr.1.01544 | kr.253.86 |
| 500 | kr.0.96694 | kr.483.47 |
| 1.000 | kr.0.92078 | kr.920.78 |
| 3.000 | kr.0.85200 | kr.2,556.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

