



RMH25-07M | |
|---|---|
DigiKey Part Number | 4285-RMH25-07M-ND |
Manufacturer | |
Manufacturer Product Number | RMH25-07M |
Description | 2.5 MM W TO W CONNECTOR 7P MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.85640 | kr.21.41 |
| 50 | kr.0.81660 | kr.40.83 |
| 100 | kr.0.77740 | kr.77.74 |
| 250 | kr.0.72864 | kr.182.16 |
| 500 | kr.0.69380 | kr.346.90 |
| 1.000 | kr.0.66062 | kr.660.62 |
| 3.000 | kr.0.61126 | kr.1,833.78 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

