Connector Retainer For RM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Retainer For RM Series
RM25-06S
RM25-06S

RM25-06S

DigiKey Part Number
4285-RM25-06S-ND
Manufacturer
Manufacturer Product Number
RM25-06S
Description
2.5 MM W TO W CONNECTOR 6P RETAI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Retainer For RM Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Retainer
Number of Positions
6
For Use With/Related Products
RM Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.66600kr.6.66
25kr.0.62400kr.15.60
50kr.0.59340kr.29.67
100kr.0.56490kr.56.49
250kr.0.52952kr.132.38
500kr.0.50428kr.252.14
1.000kr.0.48013kr.480.13
3.000kr.0.44424kr.1,332.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000