



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.75900 | kr.7.59 |
| 25 | kr.0.71240 | kr.17.81 |
| 50 | kr.0.67900 | kr.33.95 |
| 100 | kr.0.64620 | kr.64.62 |
| 250 | kr.0.60544 | kr.151.36 |
| 500 | kr.0.57652 | kr.288.26 |
| 1.000 | kr.0.54893 | kr.548.93 |
| 3.000 | kr.0.50793 | kr.1,523.79 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

