



RJW20-24M | |
|---|---|
DigiKey Part Number | 4285-RJW20-24M-ND |
Manufacturer | |
Manufacturer Product Number | RJW20-24M |
Description | 2MM W TO W CONNECTOR 24P MALE HO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.55600 | kr.15.56 |
| 25 | kr.1.45840 | kr.36.46 |
| 50 | kr.1.38880 | kr.69.44 |
| 100 | kr.1.32270 | kr.132.27 |
| 250 | kr.1.23996 | kr.309.99 |
| 500 | kr.1.18054 | kr.590.27 |
| 1.000 | kr.1.12416 | kr.1,124.16 |
| 2.500 | kr.1.05370 | kr.2,634.25 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

