14 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
RJP20-14FWA
RJP20-14FWA

RJP20-14FWA

DigiKey Part Number
4285-RJP20-14FWA-ND
Manufacturer
Manufacturer Product Number
RJP20-14FWA
Description
2MM W TO W CONNECTOR 14P FEMALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Insulation Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.19600kr.11.96
25kr.1.12400kr.28.10
50kr.1.06860kr.53.43
100kr.1.01790kr.101.79
250kr.0.95396kr.238.49
500kr.0.90830kr.454.15
1.000kr.0.86490kr.864.90
2.500kr.0.81070kr.2,026.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250