



RJA20-08MW | |
|---|---|
DigiKey Part Number | 4285-RJA20-08MW-ND |
Manufacturer | |
Manufacturer Product Number | RJA20-08MW |
Description | 2MM W TO W CONNECTOR 8P MALE HOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.25520 | kr.31.38 |
| 50 | kr.1.19440 | kr.59.72 |
| 100 | kr.1.13740 | kr.113.74 |
| 250 | kr.1.06588 | kr.266.47 |
| 500 | kr.1.01478 | kr.507.39 |
| 1.000 | kr.0.96628 | kr.966.28 |
| 3.000 | kr.0.89413 | kr.2,682.39 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

