Connector Retainer For RJA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Retainer For RJA Series
RJA20-06S
RJA20-06S

RJA20-06S

DigiKey Part Number
4285-RJA20-06S-ND
Manufacturer
Manufacturer Product Number
RJA20-06S
Description
2MM W TO W CONNECTOR 6P RETAINER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Retainer For RJA Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Retainer
Number of Positions
6
For Use With/Related Products
RJA Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.74600kr.7.46
25kr.0.69960kr.17.49
50kr.0.66480kr.33.24
100kr.0.63340kr.63.34
250kr.0.59388kr.148.47
500kr.0.56546kr.282.73
1.000kr.0.53832kr.538.32
3.000kr.0.49813kr.1,494.39
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500