


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 4 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Features | Contacts Sold Separately | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.38560 | kr.9.64 |
| 50 | kr.0.36640 | kr.18.32 |
| 100 | kr.0.34870 | kr.34.87 |
| 250 | kr.0.32664 | kr.81.66 |
| 500 | kr.0.31104 | kr.155.52 |
| 1.000 | kr.0.29620 | kr.296.20 |
| 3.000 | kr.0.27408 | kr.822.24 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



