


HT-740712LW | |
|---|---|
DigiKey Part Number | 4285-HT-740712LW-ND |
Manufacturer | |
Manufacturer Product Number | HT-740712LW |
Description | CRIMP TOOL FOR 740712-2MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Front Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,510.39000 | kr.3,510.39 |
| 5 | kr.3,254.03000 | kr.16,270.15 |
| 10 | kr.3,149.59400 | kr.31,495.94 |
| Unit Price without VAT: | kr.3,510.39000 |
|---|---|
| Unit Price with VAT: | kr.4,387.98750 |

