Hand Crimper Tool 510420-2MA-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 510420-2MA-CP
HT-510420LW

HT-510420LW

DigiKey Part Number
4285-HT-510420LW-ND
Manufacturer
Manufacturer Product Number
HT-510420LW
Description
CRIMP TOOL FOR 510420-2MA-CP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 510420-2MA-CP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
510420-2MA-CP
Wire Gauge or Range - AWG
22-26 AWG
Ratcheting
Ratchet
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,250.58000kr.3,250.58
5kr.3,013.16200kr.15,065.81
10kr.2,916.45700kr.29,164.57
Manufacturers Standard Package
Unit Price without VAT:kr.3,250.58000
Unit Price with VAT:kr.4,063.22500