cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

720468-2MAC

DigiKey Part Number
4285-720468-2MACTR-ND - Tape & Reel (TR)
4285-720468-2MACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
720468-2MAC
Description
TERMINAL SJW,RJW CONNECTOR, TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
25kr.0.14600kr.3.65
50kr.0.13820kr.6.91
100kr.0.13120kr.13.12
250kr.0.12312kr.30.78
500kr.0.11724kr.58.62
1.000kr.0.11162kr.111.62
2.500kr.0.10463kr.261.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.09365kr.1,123.80
24.000kr.0.08917kr.2,140.08
36.000kr.0.08666kr.3,119.76
60.000kr.0.08359kr.5,015.40
84.000kr.0.08162kr.6,856.08
120.000kr.0.07959kr.9,550.80
300.000kr.0.07461kr.22,383.00
600.000kr.0.07105kr.42,630.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000