
720251-2MAC | |
|---|---|
DigiKey Part Number | 4285-720251-2MACTR-ND - Tape & Reel (TR) 4285-720251-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 720251-2MAC |
Description | TERMINAL RJA,RJP CONNECTOR, PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26400 | kr.2.64 |
| 25 | kr.0.24680 | kr.6.17 |
| 50 | kr.0.23400 | kr.11.70 |
| 100 | kr.0.22250 | kr.22.25 |
| 250 | kr.0.20884 | kr.52.21 |
| 500 | kr.0.19882 | kr.99.41 |
| 1.000 | kr.0.18930 | kr.189.30 |
| 2.500 | kr.0.17739 | kr.443.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16083 | kr.1,608.30 |
| 20.000 | kr.0.15315 | kr.3,063.00 |
| 30.000 | kr.0.14882 | kr.4,464.60 |
| 50.000 | kr.0.14355 | kr.7,177.50 |
| 70.000 | kr.0.14019 | kr.9,813.30 |
| 100.000 | kr.0.13670 | kr.13,670.00 |
| 250.000 | kr.0.12815 | kr.32,037.50 |
| 500.000 | kr.0.12203 | kr.61,015.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


