
720250-2MAC | |
|---|---|
DigiKey Part Number | 4285-720250-2MACTR-ND - Tape & Reel (TR) 4285-720250-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 720250-2MAC |
Description | TERMINAL RJA,RJP CONNECTOR, SOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23800 | kr.2.38 |
| 25 | kr.0.22360 | kr.5.59 |
| 50 | kr.0.21340 | kr.10.67 |
| 100 | kr.0.20320 | kr.20.32 |
| 250 | kr.0.19032 | kr.47.58 |
| 500 | kr.0.18106 | kr.90.53 |
| 1.000 | kr.0.17245 | kr.172.45 |
| 2.500 | kr.0.16162 | kr.404.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14653 | kr.1,465.30 |
| 20.000 | kr.0.13953 | kr.2,790.60 |
| 30.000 | kr.0.13559 | kr.4,067.70 |
| 50.000 | kr.0.13079 | kr.6,539.50 |
| 70.000 | kr.0.12772 | kr.8,940.40 |
| 100.000 | kr.0.12454 | kr.12,454.00 |
| 250.000 | kr.0.11675 | kr.29,187.50 |
| 500.000 | kr.0.11118 | kr.55,590.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

