
WR-30P-VF60-N1 | |
|---|---|
DigiKey Part Number | 670-1969-ND |
Manufacturer | |
Manufacturer Product Number | WR-30P-VF60-N1 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 6mm, 6.5mm, 9mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.10000 | kr.20.10 |
| 10 | kr.17.06200 | kr.170.62 |
| 25 | kr.15.98960 | kr.399.74 |
| 50 | kr.15.22680 | kr.761.34 |
| 100 | kr.14.49920 | kr.1,449.92 |
| 250 | kr.13.59104 | kr.3,397.76 |
| 500 | kr.12.94246 | kr.6,471.23 |
| 1.000 | kr.12.32486 | kr.12,324.86 |
| 2.500 | kr.11.55390 | kr.28,884.75 |
| Unit Price without VAT: | kr.20.10000 |
|---|---|
| Unit Price with VAT: | kr.25.12500 |






