
WR-30P-HF-HD-A1E | |
|---|---|
DigiKey Part Number | 670-2567-ND |
Manufacturer | |
Manufacturer Product Number | WR-30P-HF-HD-A1E |
Description | CONN PLUG 30POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.12000 | kr.29.12 |
| 10 | kr.24.71700 | kr.247.17 |
| 25 | kr.23.16560 | kr.579.14 |
| 50 | kr.22.05960 | kr.1,102.98 |
| 100 | kr.21.00610 | kr.2,100.61 |
| 250 | kr.19.69048 | kr.4,922.62 |
| 500 | kr.18.75098 | kr.9,375.49 |
| 1.000 | kr.17.85664 | kr.17,856.64 |
| 2.500 | kr.16.73984 | kr.41,849.60 |
| Unit Price without VAT: | kr.29.12000 |
|---|---|
| Unit Price with VAT: | kr.36.40000 |






